Bosch 2608603161 Cutting Disc 180mm Metal Cut Aluminium Oxide Durable

MPN
2608603161
Brand
Bosch
EAN-13
3165140658584
Order Code
01-8903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Bosch offers an off-set cutting disc, model 2608603161, with a diameter of 180 mm, designed for efficient cutting applications. This durable steel disc is suitable for various cutting tasks and ensures precise performance. It is ideal for use with angle grinders for metalworking and construction tasks.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot