Bosch 2608600226 Cutting Disc 230mm Steel For Metal Angle Grinder Use

MPN
2608600226
Brand
Bosch
EAN-13
3165140116473
Order Code
01-8841
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Bosch 2608600226 is an off-set cutting disc designed for steel applications. It has a diameter of 230 mm and is suitable for use with angle grinders. This durable disc is ideal for metalworking tasks, offering precision and efficiency in cutting steel materials.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Centre type Depressed centre
Colour Grey
Material Suitability Steel
Misc Attribute #####gekröpft
Suitable for materials Metal
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot