Bosch 2608600005 Off-Set Metal Cutting Disc 115mm Diameter 2.5mm Thick

MPN
2608600005
Brand
Bosch
EAN-13
3165140031196
Order Code
01-8827
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Bosch A30 S BF cutting disc is designed for metalwork, suitable for precise cutting tasks with its 115 mm diameter. It is an off-set cutting disc, making it ideal for use in angle grinders on various metal types. Produced by Bosch, this robust disc ensures efficient cutting performance and durability.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Centre type Depressed centre
Circumferential speed (max) 80 m/s
Colour Black, Multicolour
Material Suitability Metal
Misc Attribute #####gekröpft
Rotational speed (max) 13300 RPM
Rotational speed (max.) 13300 U/min
Suitable for materials Metal
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot