Bosch 2608603160 Cutting Disc 125mm for Metal Meets EN 12413 Safety

MPN
2608603160
Brand
Bosch
EAN-13
3165140658577
Order Code
01-8902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Bosch manufactures the 2608603160 cutting disc, designed with an off-set for enhanced cutting performance. The disc measures 125 mm in diameter, ideal for cutting steel materials. Typically used in metalworking applications, this cutting disc ensures precision and durability.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Certification EN 12413
Material Aluminium
Material Suitability Steel
Misc Attribute #####gekröpft
Suitable for materials Metal
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot