Bosch 2608603159 Cutting Disc 115 mm for Metal 1 piece For Angle Grinder

MPN
2608603159
Brand
Bosch
EAN-13
3165140658560
Order Code
01-8901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.910
10+ £0.840
50+ £0.819
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Bosch 2608603159 is a cutting disc designed for steel, featuring an off-set structure. It has a diameter of 115 mm and is suitable for a variety of cutting applications. Ideal for use in metalworking, it ensures precise and efficient cutting performance.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot