Bosch 2608619178 X-LOCK Fiber Disc 115mm Dia Quick Change Metal/Inox Use |
01-9042
|
|
Despatched within 4 working days - 34 in stock
|
5+ £0.857
Price per unit Ex VAT
|
Cutting Discs |
115mm |
1 |
Flat centre |
Red |
50 |
|
Metal, Stainless steel, Steel |
|
|
22.23mm |
Bosch 2608619182 X-LOCK Fibre Disc 115mm For Metal/Inox Quick Change |
01-9043
|
|
Despatched within 4 working days - 37 in stock
|
5+ £1.13
Price per unit Ex VAT
|
Fibre Disc |
115mm |
1 |
|
|
120 |
|
Metal |
|
|
22.23mm |
Bosch 2608619183 X-LOCK Fibre Disc 125mm Self-Sharpening Quick Change |
01-9044
|
|
Despatched within 4 working days - 21 in stock
|
5+ £1.54
Price per unit Ex VAT
|
Cutting Discs |
125mm |
1 |
Flat centre |
Red |
36 |
|
Stainless steel, Steel |
483 mm (19") |
|
22.23mm |
Bosch 2608619185 X-LOCK Fibre Disc 125mm Dia 22.23mm Bore Metal/Inox |
01-9045
|
|
Available to back orderBack order, lead time 14 days
|
1+ £1.25
Price per unit Ex VAT
|
Fibre Disc |
125mm |
|
|
|
60 |
|
|
|
|
22.23mm |
Bosch 2608619186 X-LOCK Fiber Disc 125mm Self-Sharpening for Metal/Inox |
01-9046
|
|
Available to back orderBack order, lead time 14 days
|
1+ £1.25
Price per unit Ex VAT
|
Fibre Disc |
125mm |
1 |
|
Red |
80 |
Yes |
Steel |
|
Round |
22.23mm |
Bosch 2608619187 X-LOCK Fibre Disc 125mm 22.23mm For Metal & Inox |
01-9047
|
|
Available to back orderBack order, lead time 14 days
|
1+ £1.25
Price per unit Ex VAT
|
Fibre Disc |
125mm |
1 |
|
Red |
100 |
Yes |
Steel |
|
Round |
22.23mm |
Bosch 2608619188 X-LOCK Fibre Disc 125mm Quick Change Self-Sharpening |
01-9048
|
|
Despatched within 4 working days - 21 in stock
|
5+ £1.25
Price per unit Ex VAT
|
Cutting Discs |
125mm |
|
|
|
120 |
|
|
|
|
22.23mm |