Bosch 2608619187 X-LOCK Fibre Disc 125mm 22.23mm For Metal & Inox

MPN
2608619187
Brand
Bosch
EAN-13
3165140960311
Order Code
01-9047
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch provides this robust grinding disc with a diameter of 125 mm and a bore diameter of 22.23 mm. Designed for precision grinding tasks, this accessory is typically used for cutting and finishing metal surfaces. It is suitable for use with compatible angle grinders, ensuring efficient material removal and smooth surface preparation.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Red
Easy to use Yes
Grit 100
Shape Round
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot