Bosch 2608619178 X-LOCK Fiber Disc 115mm Dia Quick Change Metal/Inox Use

MPN
2608619178
Brand
Bosch
EAN-13
3165140960229
Order Code
01-9042
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.857
10+ £0.801
50+ £0.777
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Bosch 2608619178 is a cutting disc with a diameter of 115 mm and a bore diameter of 22.23 mm. It is designed for precision cutting in tasks such as metalworking and construction. This versatile accessory is typically used with angle grinders for efficient material removal.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Colour Red
Grit 50
Suitable for materials Metal, Stainless steel, Steel

Reviews

Be the first to submit a review

Trustpilot