Bosch 2608619185 X-LOCK Fibre Disc 125mm Dia 22.23mm Bore Metal/Inox

MPN
2608619185
Brand
Bosch
EAN-13
3165140960298
Order Code
01-9045
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch 2608619185 is a high-quality abrasive disc designed for optimal grinding performance. It features a diameter of 125 mm and a bore diameter of 22.23 mm, making it suitable for use with standard angle grinders. This sturdy disc is ideal for metalworking tasks, providing efficiency in smoothing and shaping various materials.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Grit 60

Reviews

Be the first to submit a review

Trustpilot