Bosch 2608619188 X-LOCK Fibre Disc 125mm Quick Change Self-Sharpening

MPN
2608619188
Brand
Bosch
EAN-13
3165140960328
Order Code
01-9048
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Bosch 2608619188 is a cutting disc with a diameter of 125 mm and a bore diameter of 22.23 mm. It is designed for precision cutting in metalworking applications. Manufactured by Bosch, this durable disc ensures efficient and accurate cuts for professional use.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Grit 120

Reviews

Be the first to submit a review

Trustpilot