Bosch 2608619182 X-LOCK Fibre Disc 115mm For Metal/Inox Quick Change

MPN
2608619182
Brand
Bosch
EAN-13
3165140960267
Order Code
01-9043
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.13
10+ £1.05
50+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Bosch 2608619182 is a high-quality grinding disc designed for efficient cutting and grinding applications. Its main attributes include a diameter of 115 mm and a bore diameter of 22.23 mm. This disc is typically used with angle grinders for tasks involving metal or stone surfaces.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 120
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot