Bosch 2608619183 X-LOCK Fibre Disc 125mm Self-Sharpening Quick Change

MPN
2608619183
Brand
Bosch
EAN-13
3165140960274
Order Code
01-9044
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.54
10+ £1.50
50+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Bosch 2608619183 is a cutting disc with a diameter of 125 mm and a bore diameter of 22.23 mm. It is designed for precision cutting in various materials, making it suitable for professional and DIY applications. Ideal for use with angle grinders, this single unit offers reliable performance for cutting tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Colour Red
Grit 36
Rack size 483 mm (19")
Suitable for materials Stainless steel, Steel

Reviews

Be the first to submit a review

Trustpilot