Bosch 2608619186 X-LOCK Fiber Disc 125mm Self-Sharpening for Metal/Inox

MPN
2608619186
Brand
Bosch
EAN-13
3165140960304
Order Code
01-9046
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch produces the 2608619186, a disc with a 125 mm diameter and a 22.23 mm bore diameter, typically used in cutting or grinding applications. This durable tool is suitable for use with power tools requiring precision and efficiency. Its construction ensures reliable performance in demanding industrial and DIY tasks.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Red
Easy to use Yes
Grit 80
Shape Round
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot