BMI 404351030 Tape Measure 3m Steel Shock-Proof Polyamide Casing |
11-5066
|
|
Despatched within 4 working days - 40 in stock
|
1+ £18.19
Price per unit Ex VAT
|
Tape measure |
3m |
|
Class 2 |
|
No |
1 |
|
Each |
|
Yes |
|
No |
|
Steel |
|
3m |
|
|
|
BMI 405341010 Viso Tape Measure 3m Steel Tape with Compass Spike |
11-5067
|
|
Despatched within 4 working days - 38 in stock
|
1+ £23.92
Price per unit Ex VAT
|
Tape measure |
3m |
|
Class 2 |
|
No |
1 |
|
Each |
|
Yes |
|
No |
|
Steel |
|
3m |
|
|
|
BMI 429241011 Tape Measure 2m Stainless Steel Rust-Free Belt Clip |
11-5068
|
|
Despatched within 4 working days - 57 in stock
|
1+ £9.89
Price per unit Ex VAT
|
Tape measure |
2m |
|
Class 2 |
|
No |
1 |
|
Each |
|
Yes |
|
No |
|
Stainless steel |
|
|
Rustproof |
|
|
BMI 429341011 Tape Measure 3m Stainless Steel Rust-Free with Belt Clip |
11-5069
|
|
Despatched within 4 working days - 15 in stock
|
1+ £16.00
Price per unit Ex VAT
|
Tape measure |
3m |
|
Class 2 |
|
No |
1 |
|
Each |
|
Yes |
|
No |
|
Stainless steel |
|
|
Rustproof |
|
|
BMI 501311020A Tape Measure 20m Steel Durable Construction |
11-5070
|
|
Despatched within 4 working days - 3 in stock
|
1+ £27.90
Price per unit Ex VAT
|
Tape measure |
20m |
|
Class 2 |
|
No |
1 |
|
Each |
|
Yes |
|
No |
|
Steel |
(L x W) 20 m x 13 mm |
20m |
|
|
13mm |
BMI 501311030A Series Tape Measure 30m Steel Durable Construction |
11-5071
|
|
Despatched within 4 working days - 1 in stock
|
1+ £37.38
Price per unit Ex VAT
|
Tape measure |
30m |
|
Class 2 |
|
No |
1 |
|
Each |
|
Yes |
|
No |
|
Steel |
(L x W) 30 m x 13 mm |
30m |
|
|
13mm |
BMI 962015030 Tape Measure 0.15m Stainless Steel Rounded Edges |
11-5081
|
|
Despatched same day - 2 in stockBack-order availability date - 09/11/2026
|
2+ £2.66
Price per unit Ex VAT
|
Lineal |
|
150mm |
|
EC Class II. |
|
|
13 x 0.5 mmmm |
|
(L x W x H) 150 x 13 x 0.5 mm |
|
Silver |
|
0.5mm |
Stainless steel |
|
0.15m |
|
Graudations 1/2 mm - 1/1mm |
13mm |