BMI 429341011 Tape Measure 3m Stainless Steel Rust-Free with Belt Clip

MPN
429341011
Brand
BMI
EAN-13
4007368105305
Order Code
11-5069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

BMI 429341011 tape measure, which extends to 3 metres and is made of stainless steel. It is durable and designed for accurate measurements. This tool is suitable for various professional and DIY measuring tasks.
Type Tape measure
Measuring Length 3m
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Material Stainless steel
Misc Attribute Rustproof

Reviews

Be the first to submit a review

Trustpilot