BMI 405341010 Viso Tape Measure 3m Steel Tape with Compass Spike

Image Representative of Range

BMI 405341010 Viso Tape Measure 3m Steel Tape with Compass Spike

MPN
405341010
Brand
BMI
EAN-13
4007368026624
Order Code
11-5067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The BMI Viso 405341010 tape measure is a durable 3-metre steel measuring tool. Manufactured by BMI, it features a robust design ideal for construction and carpentry tasks. Its precise measurements make it suitable for professional and DIY applications.
Type Tape measure
Measuring Length 3m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 3m

Reviews

Be the first to submit a review

Trustpilot