BMI 429241011 Tape Measure 2m Stainless Steel Rust-Free Belt Clip

Image Representative of Range

BMI 429241011 Tape Measure 2m Stainless Steel Rust-Free Belt Clip

MPN
429241011
Brand
BMI
EAN-13
4007368105299
Order Code
11-5068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The BMI eter 429241011 is a stainless steel tape measure with a length of 2 metres, known for its durability and precision. Manufactured by BMI, it features metric markings ideal for accurate measurements in construction and DIY projects. This tool is essential for professionals and hobbyists alike who require reliable measuring equipment.
Type Tape measure
Measuring Length 2m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Stainless steel
Misc Attribute Rustproof

Reviews

Be the first to submit a review

Trustpilot