BMI 501311030A Series Tape Measure 30m Steel Durable Construction

Image Representative of Range

BMI 501311030A Series Tape Measure 30m Steel Durable Construction

MPN
501311030A
Brand
BMI
EAN-13
4007368059769
Order Code
11-5071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £37.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BMI 501311030A tape measure is a durable steel measuring tool with a 30 m length and frame design. This 13 mm wide tape is ideal for precise measurement tasks in construction and surveying. Its robust design makes it suitable for outdoor and heavy-duty environments.
Type Tape measure
Measuring Length 30m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 30 m x 13 mm
Material Steel
Max. reading range 30m
Width 13mm

Reviews

Be the first to submit a review

Trustpilot