BMI 501311020A Tape Measure 20m Steel Durable Construction

Image Representative of Range

BMI 501311020A Tape Measure 20m Steel Durable Construction

MPN
501311020A
Brand
BMI
EAN-13
4007368059837
Order Code
11-5070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.82 £27.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BMI 501311020A tape measure is a 20-metre steel frame measurement tool designed for durability and precision. Its robust steel construction and compact design make it ideal for both professional and DIY applications. Manufactured by BMI, this pocket tape measure is perfect for measuring longer distances accurately in construction and carpentry projects.
Type Tape measure
Measuring Length 20m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 20 m x 13 mm
Material Steel
Max. reading range 20m
Width 13mm

Reviews

Be the first to submit a review

Trustpilot