BMI 962015030 Tape Measure 0.15m Stainless Steel Rounded Edges

Image Representative of Range

BMI 962015030 Tape Measure 0.15m Stainless Steel Rounded Edges

MPN
962015030
Brand
BMI
EAN-13
4007368043782
Order Code
11-5081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

BMI 962015030 stainless steel tape measure, 0.15 m. This robust steel ruler is highly durable and provides precise measurements. It is ideal for professional and household tasks requiring accuracy.
Type Lineal
Length 150mm
Accuracy EC Class II.
Calibrated to Manufacturer's standards (no certificate)
Cross Section 13 x 0.5 mmmm
Dim (L x W x H) 150 x 13 x 0.5 mm
Factory colour Silver
Height 0.5mm
Material Stainless steel
Max. reading range 0.15m
Resolution Graudations 1/2 mm - 1/1mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot