Block ACT 10 ACT Safety Transformer 230V-24V 10VA 0.416A Resin Encapsulation |
01-6307
|
|
Back order - 16 availableBack-order availability date - 17/11/2026
|
1+ £49.35
Price per unit Ex VAT
|
1 x 24 V AC |
10VA |
Screw terminal |
0.416A |
|
(L x W x H) 35 x 94 x 63 mm |
|
|
|
63mm |
B |
35mm |
+25°C |
1 |
|
1 x 230 V AC |
II |
|
0.36kg |
|
Block STEU 100/24 Transformer 100 VA Safety/Control/Isolation Dual Mounting |
01-6422
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £74.64
Price per unit Ex VAT
|
2 x 12 V AC, 24 V AC |
100VA |
Spring-loaded terminal |
|
Natural cooling |
(L x W x H) 85 x 84 x 96 mm |
Open |
86% |
Screw, mounting rail (TS to 250 VA) |
96mm |
VDE = B, UL = 130 |
85mm |
+40°C |
2 |
|
1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC |
I |
UL 5085-1/-2, CSA 22.2 No. 66 |
2.10kg |
cULus recognized |
Block STEU 160/48 Transformer 160VA Safety Control Isolation DIN Mount |
01-6423
|
|
Back order - 8 availableBack-order availability date - 17/11/2026
|
1+ £104.38
| 1+ |
£104.38 |
| 10+ |
£88.74 |
| 25+ |
£78.31 |
| 50+ |
£67.84 |
Price per unit Ex VAT
|
2 x 24 V AC, 48 V AC |
160VA |
Spring-loaded terminal |
|
Natural cooling |
(L x W x H) 102 x 96 x 104 mm |
Open |
86% |
Screw, mounting rail (TS to 250 VA) |
104mm |
VDE = B, UL = 130 |
102mm |
+40°C |
2 |
M5 screws |
1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC |
I |
UL 5085-1/-2, CSA 22.2 No. 66 |
2.9kg |
cULus recognized |
Block STEU 250/24 Transformer Safety/Control/Isolation 250VA Spring Clamps |
01-6424
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £101.94
Price per unit Ex VAT
|
2 x 12V |
250VA |
Spring-loaded terminal |
|
Natural cooling |
(L x W x H) 125 x 96 x 104 mm |
Open |
88% |
Screw, mounting rail (TS to 250 VA) |
104mm |
VDE = B, UL = 130 |
125mm |
+40°C |
2 |
M5 screws |
1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC |
I |
UL 5085-1/-2, CSA 22.2 No. 66 |
3.6kg |
cULus recognized |
Block STEU 500/24 Transformer Safety/Control Dual Voltage Rail Mount |
01-6425
|
|
Available to back orderBack order, lead time 14 days
|
1+ £113.07
Price per unit Ex VAT
|
2 x 12 V AC, 24 V AC |
500VA |
Spring-loaded terminal |
|
Natural cooling |
(L x W x H) 124 x 120 x 121 mm |
Open |
92% |
Screw, mounting rail (TS to 250 VA) |
121mm |
VDE = B, UL = 130 |
124mm |
+40°C |
2 |
|
1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC |
I |
UL 5085-1/-2, CSA 22.2 No. 66 |
7.70kg |
cULus recognized |
Block STEU 500/48 Safety Transformer 500 VA for Control/Isolation Use |
01-6426
|
|
Back order - 5 availableBack-order availability date - 17/11/2026
|
1+ £164.48
Price per unit Ex VAT
|
2 x 24 V AC, 48 V AC |
500VA |
Spring-loaded terminal |
|
Natural cooling |
(L x W x H) 124 x 120 x 121 mm |
Open |
92% |
Screw, mounting rail (TS to 250 VA) |
121mm |
VDE = B, UL = 130 |
124mm |
+40°C |
2 |
M5 screws |
1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC |
I |
UL 5085-1/-2, CSA 22.2 No. 66 |
7.7kg |
cULus recognized |