Block STEU 500/24 Transformer Safety/Control Dual Voltage Rail Mount

Image Representative of Range

Block STEU 500/24 Transformer Safety/Control Dual Voltage Rail Mount

MPN
STEU 500/24
Brand
Block
EAN-13
4016139063928
Order Code
01-6425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £113.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Block manufactures the STEU 500/24, a versatile safety transformer designed for control and isolation purposes. This transformer offers a range of voltage outputs, including single-phase voltages from 215 to 415 V AC and dual-phase voltages at 12 or 24 V AC, with a power capacity of 500 VA. It is commonly used in automation and general electrical applications where voltage adaptation and isolation are required.
Type Safety transformer
Secondary Voltage 2 x 12 V AC, 24 V AC
Power Rating 500VA
Connection Spring-loaded terminal
Cooling Natural cooling
Design Type Open
Dimensions (L x W x H) 124 x 120 x 121 mm
Efficiency 92%
Fitting method Screw, mounting rail (TS to 250 VA)
Frequency Range 50 - 60Hz
Height 121mm
Insulation class VDE = B, UL = 130
Length 124mm
Max. ambient temperature +40°C
Number of Inputs 1
Number of Outputs 2
Primary Voltages 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC
Protection Class I
Standards UL 5085-1/-2, CSA 22.2 No. 66
Test mark cULus recognized
Weight 7.70kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot