Block ACT 10 ACT Safety Transformer 230V-24V 10VA 0.416A Resin Encapsulation

Image Representative of Range

Block ACT 10 ACT Safety Transformer 230V-24V 10VA 0.416A Resin Encapsulation

MPN
ACT 10
Brand
Block
EAN-13
4016139063225
Order Code
01-6307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 17/11/2026

The Block ACT 10 Safety Transformer is manufactured by Block and features a primary voltage of 230 V AC and a secondary voltage of 24 V AC with a power rating of 10 VA and current of 0.416 A. It is a safety transformer designed for use in automation systems to reduce voltage for safer handling and use in various applications. Typical applications include powering control circuits and low-voltage devices in industrial and residential settings.
Type Safety transformer
Secondary Voltage 1 x 24 V AC
Power Rating 10VA
Connection Screw terminal
Current Rating 0.416A
Dimensions (L x W x H) 35 x 94 x 63 mm
Frequency Range 50 - 60Hz
Height 63mm
Insulation class B
Length 35mm
Max. ambient temperature +25°C
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V AC
Protection Class II
Weight 0.36kg
Width 94mm

Reviews

Be the first to submit a review

Trustpilot