Block STEU 500/48 Safety Transformer 500 VA for Control/Isolation Use

Image Representative of Range

Block STEU 500/48 Safety Transformer 500 VA for Control/Isolation Use

MPN
STEU 500/48
Brand
Block
EAN-13
4016138685671
Order Code
01-6426
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £164.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 17/11/2026

Manufacturer: Block. The STEU 500/48 is a safety transformer with various voltage outputs, providing primary voltages up to 415 V AC and secondary outputs of 2 x 24 V AC and 48 V AC. It is typically used in automation and industrial control systems for isolating and safely reducing voltages.
Type Safety transformer
Secondary Voltage 2 x 24 V AC, 48 V AC
Power Rating 500VA
Connection Spring-loaded terminal
Cooling Natural cooling
Design Type Open
Dimensions (L x W x H) 124 x 120 x 121 mm
Efficiency 92%
Fitting method Screw, mounting rail (TS to 250 VA)
Frequency Range 50 - 60Hz
Height 121mm
Insulation class VDE = B, UL = 130
Length 124mm
Max. ambient temperature +40°C
Mounting Type M5 screws
Number of Inputs 1
Number of Outputs 2
Primary Voltages 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC
Protection Class I
Standards UL 5085-1/-2, CSA 22.2 No. 66
Test mark cULus recognized
Weight 7.7kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot