Block STEU 250/24 Transformer Safety/Control/Isolation 250VA Spring Clamps

Image Representative of Range

Block STEU 250/24 Transformer Safety/Control/Isolation 250VA Spring Clamps

MPN
STEU 250/24
Brand
Block
EAN-13
4016138536690
Order Code
01-6424
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £101.94
25+ £98.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Block STEU 250/24 is a safety transformer with a power rating of 250 VA, featuring multiple voltage outputs including 215 V AC to 415 V AC and dual outputs of 12 V AC and 24 V AC. Manufactured by Block, this transformer serves as a safety, control, and isolation transformer, ensuring reliable power distribution and equipment protection. It is typically used in automation and power supply systems for enhanced electrical safety and performance efficiency.
Type Safety transformer
Secondary Voltage 2 x 12V
Power Rating 250VA
Connection Spring-loaded terminal
Cooling Natural cooling
Design Type Open
Dimensions (L x W x H) 125 x 96 x 104 mm
Efficiency 88%
Fitting method Screw, mounting rail (TS to 250 VA)
Frequency Range 50 - 60Hz
Height 104mm
Insulation class VDE = B, UL = 130
Length 125mm
Max. ambient temperature +40°C
Mounting Type M5 screws
Number of Inputs 1
Number of Outputs 2
Primary Voltages 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC
Protection Class I
Standards UL 5085-1/-2, CSA 22.2 No. 66
Test mark cULus recognized
Weight 3.6kg
Width 96mm

Reviews

Be the first to submit a review

Trustpilot