Block STEU 100/24 Transformer 100 VA Safety/Control/Isolation Dual Mounting

Image Representative of Range

Block STEU 100/24 Transformer 100 VA Safety/Control/Isolation Dual Mounting

MPN
STEU 100/24
Brand
Block
EAN-13
2050003640299
Order Code
01-6422
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £74.64
25+ £69.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The STEU 100/24 by Block is a safety transformer designed for automation systems and provides multiple voltage options including 215 V AC, 230 V AC, and 415 V AC. With a power rating of 100 VA, it's typically used in control and isolation applications to ensure safety and efficient voltage management. Its versatility makes it suitable for use in various power and automation setups.
Type Safety transformer
Secondary Voltage 2 x 12 V AC, 24 V AC
Power Rating 100VA
Connection Spring-loaded terminal
Cooling Natural cooling
Design Type Open
Dimensions (L x W x H) 85 x 84 x 96 mm
Efficiency 86%
Fitting method Screw, mounting rail (TS to 250 VA)
Frequency Range 50 - 60Hz
Height 96mm
Insulation class VDE = B, UL = 130
Length 85mm
Max. ambient temperature +40°C
Number of Inputs 1
Number of Outputs 2
Primary Voltages 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC
Protection Class I
Standards UL 5085-1/-2, CSA 22.2 No. 66
Test mark cULus recognized
Weight 2.10kg
Width 84mm

Reviews

Be the first to submit a review

Trustpilot