Block STEU 160/48 Transformer 160VA Safety Control Isolation DIN Mount

Image Representative of Range

Block STEU 160/48 Transformer 160VA Safety Control Isolation DIN Mount

MPN
STEU 160/48
Brand
Block
EAN-13
4016138685589
Order Code
01-6423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £104.38
10+ £88.74
25+ £78.31
50+ £67.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 17/11/2026

The Block STEU 160/48 is a safety transformer offering isolation and control with a power rating of 160 VA. It converts various input voltages ranging from 215 V AC to 415 V AC to outputs of 24 V AC and 48 V AC. This transformer is typically used in automation systems and as a mains transformer, ensuring safety and reliability in electrical applications.
Type Safety transformer
Secondary Voltage 2 x 24 V AC, 48 V AC
Power Rating 160VA
Connection Spring-loaded terminal
Cooling Natural cooling
Design Type Open
Dimensions (L x W x H) 102 x 96 x 104 mm
Efficiency 86%
Fitting method Screw, mounting rail (TS to 250 VA)
Frequency Range 50 - 60Hz
Height 104mm
Insulation class VDE = B, UL = 130
Length 102mm
Max. ambient temperature +40°C
Mounting Type M5 screws
Number of Inputs 1
Number of Outputs 2
Primary Voltages 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC
Protection Class I
Standards UL 5085-1/-2, CSA 22.2 No. 66
Test mark cULus recognized
Weight 2.9kg
Width 96mm

Reviews

Be the first to submit a review

Trustpilot