BKL Electronic Mains & Equipment Cable Earth cable 630457

BKL Brand: BKL
The BKL earth cables are versatile, durable components designed for various applications, including underground installation and high current outdoor use, with options suitable for environments involving soil and water.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Length Cable Diameter Conductor Cross Section Colour AWG Insulation Material Cable features Halogen-free Nominal Voltage Packaged Shielded Sold by Metre Type
BKL 071029/20 Earth Cable NYY-J 3G 1.50 mm² Black 20m Underground
BKL 071029/20 Earth Cable NYY-J 3G 1.50 mm² Black 20m Underground
Standard range
Order code: 11-4861
MPN: 071029/20

Despatched within 4 working days - 1 in stock
1+ £29.32
Price per unit Ex VAT
3 20m 11mm Black Not Applicable Polyvinyl Chloride (PVC) for underground installation No 300/1000V Yes No No NYY
BKL 071029/50 Earth Cable 3G1.5mm² Black 50m High Current Outdoor Use
BKL 071029/50 Earth Cable 3G1.5mm² Black 50m High Current Outdoor Use
Order code: 11-4862
MPN: 071029/50
1+ £73.29
Price per unit Ex VAT
3 50m 11mm 3 G 1.50mm² Black Not Applicable Polyvinyl Chloride (PVC) for underground installation No 300/1000V Yes No No NYY
BKL 071030/20 Earth Cable NYY-J 5G 1.50mm² Black 20m For Soil/Water
BKL 071030/20 Earth Cable NYY-J 5G 1.50mm² Black 20m For Soil/Water
Order code: 11-4863
MPN: 071030/20
1+ £44.59
Price per unit Ex VAT
5 20m 13mm 5 G 1.50mm² Black Not Applicable Polyvinyl Chloride (PVC) for underground installation No 300/1000V Yes No No NYY
BKL 071030/50 Earth Cable NYY-J 5G1.50mm² Black 50m Soil/Water Use
BKL 071030/50 Earth Cable NYY-J 5G1.50mm² Black 50m Soil/Water Use
Order code: 11-4864
MPN: 071030/50
1+ £114.99
Price per unit Ex VAT
5 50m 13mm 5 G 1.50mm² Black Not Applicable Polyvinyl Chloride (PVC) for underground installation No 300/1000V Yes No No NYY
BKL 071049/50 NYY-J Earth Cable 5G2.50mm² Black 50m High Current Use
BKL 071049/50 NYY-J Earth Cable 5G2.50mm² Black 50m High Current Use
Extended range
Order code: 11-4865
MPN: 071049/50

Back order - 2 availableBack-order availability date - 04/10/2026
1+ £172.98
Price per unit Ex VAT
5 50m 14mm 5 G 2.50mm² Black Not Applicable Polyvinyl Chloride (PVC) for underground installation No 300/1000V Yes No No NYY

Trustpilot