BKL 071029/20 Earth Cable NYY-J 3G 1.50 mm² Black 20m Underground

Image Representative of Range

BKL 071029/20 Earth Cable NYY-J 3G 1.50 mm² Black 20m Underground

MPN
071029/20
Brand
BKL
EAN-13
4011376701763
Order Code
11-4861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BKL Electronic earth cable, model 071029/20, is a 20-metre black sheathed cable with a cross-section of 3 G 1.50 mm². It supports a nominal voltage of 300/1000 V, making it suitable for installation and cabling applications. This reliable earth cable is ideal for safe electrical grounding and transmission tasks.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 20m
Insulation Material Polyvinyl Chloride (PVC)
Cable Diameter 11mm
Cable features for underground installation
Halogen-free No
Nominal Voltage 300/1000V
Packaged Yes
Shielded No
Sold by Metre No
Type NYY

Reviews

Be the first to submit a review

Trustpilot