BKL 071030/50 Earth Cable NYY-J 5G1.50mm² Black 50m Soil/Water Use

Image Representative of Range

BKL 071030/50 Earth Cable NYY-J 5G1.50mm² Black 50m Soil/Water Use

MPN
071030/50
Brand
BKL
EAN-13
4011376700391
Order Code
11-4864
Country of Origin
Germany
View Full Product Range (5)

Discontinued


BKL Electronic manufactures the NYY-J sheathed earth cable, model 071030/50. This black cable is 50 metres long and consists of 5 conductors with a cross-sectional area of 1.50 mm² each. The cable is typically used for indoor and outdoor electrical installations, providing reliable earthing connections.
Colour Black
Number of Cores 5
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 5 G 1.50mm²
Cable Diameter 13mm
Cable features for underground installation
Halogen-free No
Nominal Voltage 300/1000V
Packaged Yes
Shielded No
Sold by Metre No
Type NYY

Trustpilot