BKL 071030/20 Earth Cable NYY-J 5G 1.50mm² Black 20m For Soil/Water

Image Representative of Range

BKL 071030/20 Earth Cable NYY-J 5G 1.50mm² Black 20m For Soil/Water

MPN
071030/20
Brand
BKL
EAN-13
4011376700407
Order Code
11-4863
Country of Origin
Germany
View Full Product Range (5)

Discontinued


BKL Electronic manufactures the NYY-J 5 G 1.50 mm² earth cable, featuring a robust black sheathing. This sheathed cable is designed for durable and reliable power distribution, ideal for outdoor and underground installations. The cable comes in a 20-metre length, accommodating various electrical configurations.
Colour Black
Number of Cores 5
AWG Not Applicable
Length 20m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 5 G 1.50mm²
Cable Diameter 13mm
Cable features for underground installation
Halogen-free No
Nominal Voltage 300/1000V
Packaged Yes
Shielded No
Sold by Metre No
Type NYY

Trustpilot