BKL 071049/50 NYY-J Earth Cable 5G2.50mm² Black 50m High Current Use

Image Representative of Range

BKL 071049/50 NYY-J Earth Cable 5G2.50mm² Black 50m High Current Use

MPN
071049/50
Brand
BKL
EAN-13
4011376700377
Order Code
11-4865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £172.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/10/2026

BKL Electronic's Earth cable NYY-J 5 G 2.50 mm² features a robust sheathing ideal for outdoor installations. It is a black sheathed cable with five conductors and is supplied in 50-metre lengths. Commonly used for underground power connections, it offers reliable performance for electrical installations.
Colour Black
Number of Cores 5
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 5 G 2.50mm²
Cable Diameter 14mm
Cable features for underground installation
Halogen-free No
Nominal Voltage 300/1000V
Packaged Yes
Shielded No
Sold by Metre No
Type NYY

Reviews

Be the first to submit a review

Trustpilot