BKL 071029/50 Earth Cable 3G1.5mm² Black 50m High Current Outdoor Use

Image Representative of Range

BKL 071029/50 Earth Cable 3G1.5mm² Black 50m High Current Outdoor Use

MPN
071029/50
Brand
BKL
EAN-13
4011376700414
Order Code
11-4862
Country of Origin
Germany
View Full Product Range (5)

Discontinued


BKL Electronic manufactures the sheathed cable NYY-J 3 G 1.50 mm² in black, with a length of 50 metres. This earth cable is typically used for electrical installations, providing safe and reliable grounding connections. It is suitable for indoor or outdoor use, offering durability and protection against environmental factors.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 G 1.50mm²
Cable Diameter 11mm
Cable features for underground installation
Halogen-free No
Nominal Voltage 300/1000V
Packaged Yes
Shielded No
Sold by Metre No
Type NYY

Trustpilot