Binder Modular Adaptors Sensor/actuator connector (pre-fab) 618805

Binder Brand: Binder
The parts described are Binder's M12 right angle sensor and actuator connectors.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Colour IP Rating Number of pins Connector Size Coding Connection Connector standard Leading Contact (Pe) Thread type connection side
Binder 77 3734 0000 40404-0200 M12 Right Angle Sensor Connector
Binder 77 3734 0000 40404-0200 M12 Right Angle Sensor Connector
Standard range
Order code: 01-4735
MPN: 77 3734 0000 40404-0200

Despatched within 4 working days - 9 in stock
1+ £12.95
Price per unit Ex VAT
Connector, right angle 4 Grey IP68 4 M12 A Open end cable Sensor connector No M12
Binder 77 3734 0000 40404-0500 Right Angle M12 Sensor Connector
Binder 77 3734 0000 40404-0500 Right Angle M12 Sensor Connector
Standard range
Order code: 01-4736
MPN: 77 3734 0000 40404-0500

Despatched within 4 working days - 17 in stock
1+ £17.89
Price per unit Ex VAT
Connector, right angle 4 Grey IP68 4 M12 A Open end cable Sensor connector No M12
Binder 77 3734 0000 40405-0200 Sensor/Actuator Connector M12 Right Angle
Binder 77 3734 0000 40405-0200 Sensor/Actuator Connector M12 Right Angle
Order code: 01-4737
MPN: 77 3734 0000 40405-0200
1+ £15.00
Price per unit Ex VAT
Connector, right angle 5 Grey IP68 5 M12 A Open end cable Sensor connector No M12
Binder 77 3734 0000 40908-0500 M12 Sensor/Actuator Connector Right Angle
Binder 77 3734 0000 40908-0500 M12 Sensor/Actuator Connector Right Angle
Extended range
Order code: 01-4738
MPN: 77 3734 0000 40908-0500

Available to back orderBack order, lead time 11 days
1+ £25.97
Price per unit Ex VAT
Connector, right angle 8 Grey IP68 8 M12 A Open end cable Sensor connector No M12
Binder 99 3433 100 04 M12 Sensor/Actuator Connector Vertical Mount
Binder 99 3433 100 04 M12 Sensor/Actuator Connector Vertical Mount
Order code: 01-4755
MPN: 99 3433 100 04
1+ £13.07
Price per unit Ex VAT
Plug, vertical mount 4 Plug IP40 4 M12 A Open end cable Sensor connector No M12
Binder 99 3443 100 05 M12 Sensor/Actuator Connector Vertical Mount
Binder 99 3443 100 05 M12 Sensor/Actuator Connector Vertical Mount
Standard range
Order code: 01-4758
MPN: 99 3443 100 05

Despatched within 4 working days - 8 in stock
1+ £13.65
10+ £12.52
100+ £12.18
Price per unit Ex VAT
Plug, vertical mount 5 Plug IP40 5 M12 A Open end cable Sensor connector No M12
Binder 99 3483 100 08 Sensor/Actuator Connector M12 Plug Vertical Mount
Binder 99 3483 100 08 Sensor/Actuator Connector M12 Plug Vertical Mount
Standard range
Order code: 01-4759
MPN: 99 3483 100 08

Despatched within 4 working days - 21 in stock
1+ £19.94
Price per unit Ex VAT
Plug, vertical mount 8 Plug IP40 8 M12 A Open end cable Sensor connector No M12

Trustpilot