Binder 99 3443 100 05 M12 Sensor/Actuator Connector Vertical Mount

Image Representative of Range

Binder 99 3443 100 05 M12 Sensor/Actuator Connector Vertical Mount

MPN
99 3443 100 05
Brand
Binder
EAN-13
2050006111048
Order Code
01-4758
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The binder sensor/actuator connector 99 3443 100 05 features an M12 plug designed for vertical mounting. This pre-fabricated connector by binder ensures reliable connections for sensors and actuators. It is typically used in industrial automation and control systems.
Type Plug, vertical mount
Number of Contacts 5
Connector Size M12
Gender Plug
Coding A
Connection Open end cable
Connector standard Sensor connector
IP Rating IP40
Leading Contact (Pe) No
Number of pins 5
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot