Binder 77 3734 0000 40404-0200 M12 Right Angle Sensor Connector

Image Representative of Range

Binder 77 3734 0000 40404-0200 M12 Right Angle Sensor Connector

MPN
77 3734 0000 40404-0200
Brand
Binder
EAN-13
4064161282947
Order Code
01-4735
Country of Origin
Germany
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.12 £13.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The binder sensor/actuator connector with part number 77 3734 0000 40404-0200 is a right-angle M12 connector, provided as a single unit. It features a pre-fabricated design suitable for secure and reliable connections in industrial automation environments. This connector is commonly used in applications requiring seamless integration of sensors and actuators with control systems.
Type Connector, right angle
Number of Contacts 4
Connector Size M12
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) No
Number of pins 4
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot