Binder 99 3483 100 08 Sensor/Actuator Connector M12 Plug Vertical Mount

Image Representative of Range

Binder 99 3483 100 08 Sensor/Actuator Connector M12 Plug Vertical Mount

MPN
99 3483 100 08
Brand
Binder
EAN-13
4064161283289
Order Code
01-4759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The binder 99 3483 100 08 is a sensor/actuator connector with a pre-fabricated M12 plug designed for vertical mounting. Manufactured by binder, it is frequently used in industrial automation applications for reliable connections between sensors or actuators and control systems. This connector is known for its robust construction and easy installation, ensuring dependable performance in various challenging environments.
Type Plug, vertical mount
Number of Contacts 8
Connector Size M12
Gender Plug
Coding A
Connection Open end cable
Connector standard Sensor connector
IP Rating IP40
Leading Contact (Pe) No
Number of pins 8
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot