Binder 99 3433 100 04 M12 Sensor/Actuator Connector Vertical Mount

Image Representative of Range

Binder 99 3433 100 04 M12 Sensor/Actuator Connector Vertical Mount

MPN
99 3433 100 04
Brand
Binder
EAN-13
4064161283401
Order Code
01-4755
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The binder 99 3433 100 04 is a pre-fabricated sensor/actuator connector designed for industrial applications. It features an M12 plug with a vertical mount, ensuring reliable connectivity for sensors and actuators. Manufactured by binder, this connector is typically used in automation and control systems.
Type Plug, vertical mount
Number of Contacts 4
Connector Size M12
Gender Plug
Coding A
Connection Open end cable
Connector standard Sensor connector
IP Rating IP40
Leading Contact (Pe) No
Number of pins 4
Thread type connection side M12

Trustpilot