Binder 77 3734 0000 40404-0500 Right Angle M12 Sensor Connector

Image Representative of Range

Binder 77 3734 0000 40404-0500 Right Angle M12 Sensor Connector

MPN
77 3734 0000 40404-0500
Brand
Binder
EAN-13
4064161283449
Order Code
01-4736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

binder manufactures the sensor/actuator connector 77 3734 0000 40404-0500, designed as a right angle M12 connector. This pre-fabricated component is ideal for efficient connectivity in automation systems and industrial environments. The connector typically finds applications in sensors and actuators, enhancing performance and reliability.
Type Connector, right angle
Number of Contacts 4
Connector Size M12
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) No
Number of pins 4
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot