Binder 77 3734 0000 40908-0500 M12 Sensor/Actuator Connector Right Angle

Image Representative of Range

Binder 77 3734 0000 40908-0500 M12 Sensor/Actuator Connector Right Angle

MPN
77 3734 0000 40908-0500
Brand
Binder
EAN-13
4064161282701
Order Code
01-4738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The binder 77 3734 0000 40908-0500 is a pre-fabricated M12 connector with a right angle design. Manufactured by binder, it is typically used in sensor and actuator applications where a compact and efficient connection is needed. This product ensures secure connectivity in industrial automation setups.
Type Connector, right angle
Number of Contacts 8
Connector Size M12
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) No
Number of pins 8
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot