Binder 77 3734 0000 40405-0200 Sensor/Actuator Connector M12 Right Angle

Image Representative of Range

Binder 77 3734 0000 40405-0200 Sensor/Actuator Connector M12 Right Angle

MPN
77 3734 0000 40405-0200
Brand
Binder
EAN-13
4064161283272
Order Code
01-4737
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The binder 77 3734 0000 40405-0200 is a pre-fabricated sensor/actuator connector featuring an M12 right-angle design. It is typically used in industrial automation applications, offering reliable connections for sensors and actuators. Manufactured by binder, this durable connector ensures efficient data transmission and power delivery.
Type Connector, right angle
Number of Contacts 5
Connector Size M12
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) No
Number of pins 5
Thread type connection side M12

Trustpilot