Binder 09 0431 600 04 Mini DIN Connector Plug 4 Pins 1pc Mount |
01-4641
|
|
Despatched within 4 working days - 50 in stock
|
1+ £5.70
Price per unit Ex VAT
|
Termination |
Plug |
4 |
|
|
LCP |
CuZn |
+85°C |
4A |
4A |
250V |
4 |
4 |
4 |
|
Plug, mount |
180° |
IP67 |
-40°C |
Screws |
Binder 09 0432 600 04 Mini DIN Connector Socket Built-in 4 Pins 1pc |
01-4642
|
|
Despatched within 4 working days - 21 in stock
|
1+ £4.47
Price per unit Ex VAT
|
Panel |
Socket |
4 |
|
|
LCP |
CuSn |
+85°C |
4A |
4A |
250V |
4 |
4 |
4 |
|
Socket, built-in |
180° |
IP67 |
-40°C |
Screws |
Binder 09 0444 601 05 Mini DIN Connector Socket Built-In 5 Pins |
01-4643
|
|
Despatched within 4 working days - 20 in stock
|
1+ £7.06
Price per unit Ex VAT
|
Panel |
Socket |
5 |
|
|
LCP |
CuSn |
+85°C |
4A |
4A |
60V |
5 |
5 |
5 |
|
Socket, built-in |
180° |
IP67 |
-40°C |
Screws |
Binder 09 0445 601 05 Mini DIN Connector Plug Mount 5 Pins 1pc |
01-4644
|
|
|
1+ £6.85
Price per unit Ex VAT
|
Termination |
Plug |
5 |
|
|
LCP |
CuZn |
+85°C |
4A |
4A |
60V |
5 |
5 |
5 |
|
Plug, mount |
180° |
IP67 |
-40°C |
Screws |
Binder 09 0453 300 14 Mini DIN Connector Sleeve Plug 14 Pins |
01-4645
|
|
Despatched within 4 working days - 13 in stock
|
1+ £16.03
Price per unit Ex VAT
|
Termination |
Plug |
4 |
24 |
0.25mm² |
PBT, UL94V-0 |
CuZn |
+95°C |
3A |
3A |
60V |
14 |
14 |
14 |
Solder |
Sleeve plug |
180° |
IP67 |
-40°C |
Screws |
Binder 09 0463 300 19 Mini DIN Connector Sleeve Plug 19 Pins 1pc |
01-4646
|
|
Despatched within 4 working days - 30 in stock
|
1+ £17.15
Price per unit Ex VAT
|
Termination |
Plug |
|
24 |
0.25mm² |
PBT, UL94V-0 |
CuZn |
+95°C |
3A |
3A |
60V |
19 |
19 |
19 |
Solder |
Sleeve plug |
180° |
IP67 |
-40°C |
Screws |