Binder 09 0432 600 04 Mini DIN Connector Socket Built-in 4 Pins 1pc

Image Representative of Range

Binder 09 0432 600 04 Mini DIN Connector Socket Built-in 4 Pins 1pc

MPN
09 0432 600 04
Brand
Binder
EAN-13
2050005355078
Order Code
01-4642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The binder Mini DIN connector, model 09 0432 600 04, is a built-in socket featuring four pins and is supplied as a single piece. Manufactured by binder, this compact connector is ideal for audio and video applications. It is typically used in electronic devices requiring secure and reliable connections.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 4
Connection Angle 180°
Connector Body Material LCP
Contact Material CuSn
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V
Number of pins 4
Number of Ways 4
Seal Screws
Total no. of pins 4
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot