Binder 09 0445 601 05 Mini DIN Connector Plug Mount 5 Pins 1pc

Image Representative of Range

Binder 09 0445 601 05 Mini DIN Connector Plug Mount 5 Pins 1pc

MPN
09 0445 601 05
Brand
Binder
EAN-13
4064161272085
Order Code
01-4644
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The binder Mini DIN connector plug, model 09 0445 601 05, features a total of five pins and is designed for mount installation. Manufactured by binder, this compact and reliable connector is ideal for applications requiring secure and stable connections in audio and video equipment. It is available as a single piece, providing a dependable solution for various electronic interfaces.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 5
Connection Angle 180°
Connector Body Material LCP
Contact Material CuZn
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 60V
Number of pins 5
Number of Ways 5
Seal Screws
Total no. of pins 5
Type Plug, mount

Trustpilot