Binder 09 0463 300 19 Mini DIN Connector Sleeve Plug 19 Pins 1pc

Image Representative of Range

Binder 09 0463 300 19 Mini DIN Connector Sleeve Plug 19 Pins 1pc

MPN
09 0463 300 19
Brand
Binder
EAN-13
4064161271972
Order Code
01-4646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

binder's Mini DIN connector, part number 09 0463 300 19, features a total of 19 pins and includes a sleeve plug. This connector, available as 1 pc(s), is commonly used for audio and video devices due to its compact design and reliable connection. binder is renowned for producing durable and high-quality connectors for various electronics applications.
Mounting Type Termination
Plug / Socket Plug
AWG 24
Cable Diameter 0.25mm²
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuZn
IP Rating IP67
Maximum Temperature +95°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of pins 19
Number of Ways 19
Seal Screws
Termination Solder
Total no. of pins 19
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot