Binder 09 0444 601 05 Mini DIN Connector Socket Built-In 5 Pins

Image Representative of Range

Binder 09 0444 601 05 Mini DIN Connector Socket Built-In 5 Pins

MPN
09 0444 601 05
Brand
Binder
EAN-13
2050005355092
Order Code
01-4643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Mini DIN connector with part number 09 0444 601 05 by binder is a socket designed for built-in applications and includes a total of 5 pins. This product is suitable for compact electronic devices requiring reliable, secure connections. Typical uses include audio and video equipment or similar electronics that utilize a 5-pin configuration.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 5
Connection Angle 180°
Connector Body Material LCP
Contact Material CuSn
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 60V
Number of pins 5
Number of Ways 5
Seal Screws
Total no. of pins 5
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot