Binder 09 0453 300 14 Mini DIN Connector Sleeve Plug 14 Pins

Image Representative of Range

Binder 09 0453 300 14 Mini DIN Connector Sleeve Plug 14 Pins

MPN
09 0453 300 14
Brand
Binder
EAN-13
4064161271996
Order Code
01-4645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The binder Mini DIN connector, model 09 0453 300 14, is a sleeve plug with 14 pins. This component is typically used in electronic devices requiring secure and compact connections. It's ideal for applications in audio-visual systems and computer peripherals.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
AWG 24
Cable Diameter 0.25mm²
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuZn
IP Rating IP67
Maximum Temperature +95°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of pins 14
Number of Ways 14
Seal Screws
Termination Solder
Total no. of pins 14
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot