Binder 09 0431 600 04 Mini DIN Connector Plug 4 Pins 1pc Mount

Image Representative of Range

Binder 09 0431 600 04 Mini DIN Connector Plug 4 Pins 1pc Mount

MPN
09 0431 600 04
Brand
Binder
EAN-13
2050005355252
Order Code
01-4641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

binder manufactures the Mini DIN connector, model 09 0431 600 04, which features a plug mount and four pins. This connector is known for its reliability and compact design. It is commonly used in applications requiring precise electronic connections.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
Connection Angle 180°
Connector Body Material LCP
Contact Material CuZn
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V
Number of pins 4
Number of Ways 4
Seal Screws
Total no. of pins 4
Type Plug, mount

Reviews

Be the first to submit a review

Trustpilot