Belden Coax 631216

Belden Brand: Belden
The group comprises coaxial cables manufactured by Belden, known for offering various impedance options, high screen coverage, and durable construction, suitable for a range of telecommunications and electronic applications.
Description Image Product Buy Pricing (Ex VAT) Colour Insulation Material Length Cable Diameter Impedance Core Ø Material Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Misc Attribute 1 Misc Attribute 2 Number of Cores Type
Belden 7805 Coax Black 2.67mm RG174 50Ω High Screen Coverage Per Metre
Belden 7805 Coax Black 2.67mm RG174 50Ω High Screen Coverage Per Metre
Standard range
Order code: 11-4402
MPN: 7805

Despatched within 4 working days - 18 in stock
2+ £3.44
Price per unit Ex VAT
Black Polyvinyl Chloride (PVC) 305m 2.67mm 50Ω PVC +75°C +75°C -40°C -40°C RG 174 RG-58U 1 Coax
Belden MRG1791.00100 Coaxial Cable 2.80mm RG179 75Ω Black Per Metre
Belden MRG1791.00100 Coaxial Cable 2.80mm RG179 75Ω Black Per Metre
Standard range
Order code: 11-4425
MPN: MRG1791.00100

Despatched same day - 4 in stockBack-order availability date - 26/10/2026
2+ £3.18
Price per unit Ex VAT
Black Polyvinyl Chloride (PVC) 100m 2.80mm 75Ω PVC 1 Coax
Belden MRG5800.10100 RG58 Coax Cable 4.95mm 50Ω Black Per Metre MIL-TYPE
Belden MRG5800.10100 RG58 Coax Cable 4.95mm 50Ω Black Per Metre MIL-TYPE
Standard range
Order code: 11-4426
MPN: MRG5800.10100

Despatched within 4 working days - 56 in stock
2+ £3.49
Price per unit Ex VAT
Black Polyvinyl Chloride (PVC) 100m 4.95mm 50Ω PVC 1 Coax
Belden MRG5800.12100 Analogue Cable RG58 50Ω 4.95mm White PE Foam
Belden MRG5800.12100 Analogue Cable RG58 50Ω 4.95mm White PE Foam
Order code: 11-4427
MPN: MRG5800.12100
2+ £3.63
Price per unit Ex VAT
White Polyvinyl Chloride (PVC) 100m 4.95mm 50Ω PVC 1 Coax
Belden MRG5900.00B100 Coax 6.15mm 75 Ω Black RG59 MIL-TYPE CATV Cable
Belden MRG5900.00B100 Coax 6.15mm 75 Ω Black RG59 MIL-TYPE CATV Cable
Order code: 11-4428
MPN: MRG5900.00B100
2+ £2.91
Price per unit Ex VAT
Black Polyvinyl Chloride (PVC) 100m 6.15mm 75Ω PVC 1 Coax
Belden URM70.00500 Coax Cable 75 Ω 5.80mm Black PVC Solid Copper Per Metre
Belden URM70.00500 Coax Cable 75 Ω 5.80mm Black PVC Solid Copper Per Metre
Order code: 11-4429
MPN: URM70.00500
2+ £3.60
Price per unit Ex VAT
Black Polyethylene (PE) 100m 5.80mm 75Ω 7 x 0.2mm Polyethylene (PE) +70°C +70°C -40°C -40°C 1 Coax

Trustpilot