Christmas Opening Hours and Delivery Dates here
Belden MRG5900.00B100 Coax 6.15mm 75 Ω Black RG59 MIL-TYPE CATV Cable

Belden MRG5900.00B100 Coax 6.15mm 75 Ω Black RG59 MIL-TYPE CATV Cable

Order Code:

11-4428

Brand: Belden MPN: MRG5900.00B100 EAN-13: 2050001807601

Discontinued


Belden's MRG5900.00B100 is a black RG59 coaxial cable with an outside diameter of 6.15 mm and an impedance of 75 O. It is sold per metre and is suitable for connecting satellite antennas and television equipment. This digital coax cable can be used for satellite and TV signal transmissions, often paired with F connectors.
Length 100m
Impedance 75Ω
Type Coax
Cable Diameter 6.15mm
Colour Black
Material PVC

Trustpilot